text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5300-1

1N5300 Series 25 V ±10% 1.3 mA Through Hole Current Regulator Diode - DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5300-1 - Technical Attributes
Attributes Table
Regulator Current-Nom: 1.3mA
Limiting Voltage-Max: 1.5V
Operating Voltage: 100V
Power Dissipation: 0.5W
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
52
Multiple Of:
1
Total
$835.64
USD
Quantity
Unit Price
2
$16.52
5
$16.38
20
$16.18
40
$16.07
100+
$15.84
Product Variant Information section