text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5314/TR

Discrete Current Regulator 4.7mA 2.9V 2-Pin Axial DO-7 - Tape and Reel

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5314/TR - Technical Attributes
Attributes Table
Regulator Current-Nom: 4.7mA
Limiting Voltage-Max: 2.9V
Operating Voltage: 100V
Power Dissipation: 0.5W
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
2
Total
$1,598.00
USD
Quantity
Unit Price
2
$16.67
8
$16.46
20
$16.32
50
$16.18
80+
$15.98
Product Variant Information section