text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4F26A-TP

TVS DIODE 26VWM 42.1VC SOD123FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Micro Commercial Components SM4F26A-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 26V
Operating Temp Range: -55°C to +150°C
Breakdown Voltage-Max: 31.9V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Singapore:
20,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$164.75
USD
Quantity
Unit Price
2,500
$0.0659
7,500
$0.0642
12,500
$0.0635
25,000
$0.0624
50,000+
$0.0608
Product Variant Information section