text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5619GP-E3/54

1N5619GP Series 600 V 250 ns Glass Passivated Junction Fast Switching Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5619GP-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors. 

1N5615GP thru 1N5623GP series of glass passivated junction fast switching rectifiers are deisnged for use in fast switching rectification of power supply, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication. The 1N5615GP thru 1N5623GP series has a low leakage current, high forward surge capability and has a maximum RMS voltage range of 200 V to 1000 V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,272.00
USD
Quantity
Unit Price
4,000
$0.162
8,000+
$0.159
Product Variant Information section