text.skipToContent text.skipToNavigation

Manufacturer Part #

APT60D60BG

APT60D60BG Series 600 V 60 A Ultrafast Soft Recovery Rectifier Diode -TO-247 [B]

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT60D60BG - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 60A
Reverse Current-Max: 250µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 130ns
Diode Capacitance-Max: 90pF
Peak Current-Max: 600A
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
480
Multiple Of:
30
Total
$1,464.00
USD
Quantity
Unit Price
480
$3.05
960
$3.03
1,440
$3.01
1,920
$3.00
2,400+
$2.97
Product Variant Information section