Manufacturer Part #
BY269TR
BY269 Series 1800 V 0.8 A Axial Fast Avalanche Sinterglass Diode - SOD-57
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SOD-57 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BY269TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.8A |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 1600V |
| Reverse Recovery Time-Max: | 400ns |
| Package Style: | SOD-57 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOD-57
Mounting Method:
Through Hole