text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG21K-E3/TR

BYG21K Series 800 V 1.5 A 120 ns Fast Avalanche SMT Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay BYG21K-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 1µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 120ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9000
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
1,800
$0.136
3,600
$0.134
5,400
$0.133
7,200
$0.132
9,000+
$0.13
Product Variant Information section