text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV38-TR

BYV38 Series 1000 V 2 A Through Hole Fast Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYV38-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 300ns
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$5,250.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section