text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG60I300HA

DPG Series 300 V 60 A 35 ns Flange Mount Fast Recovery Diode - TO-247-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG60I300HA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Current-Max: 1µA
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,036.80
USD
Quantity
Unit Price
30
$4.42
60
$4.38
120
$4.33
150
$4.32
450+
$4.23
Product Variant Information section