text.skipToContent text.skipToNavigation

Manufacturer Part #

EGP51B-E3/C

EGP51 Series 100 V 5 A Through Hole Ultrafast Plastic Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay EGP51B-E3/C - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 960mV
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 117pF
Average Forward Current-Max: 5A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,750.00
USD
Quantity
Unit Price
1,400+
$1.25
Product Variant Information section