text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1PB-M3/84A

ES1PB Series 100 V 1 A 25 ns Surface Mount Ultrafast Rectifier - DO-220AA (SMP)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ES1PB-M3/84A - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 920mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 25ns
Diode Capacitance-Max: 10pF
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000+
$0.101
Product Variant Information section