text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2D-LTP

ES2D Series 200 V 2 A Surface Mount Super Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components ES2D-LTP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 2A
Reverse Current-Max: 5µA
Forward Voltage: 950mV
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 35ns
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$233.00
USD
Quantity
Unit Price
5,000
$0.0466
10,000
$0.0458
15,000
$0.0454
20,000
$0.045
25,000+
$0.044
Product Variant Information section