Manufacturer Part #
FR2KTR
FR2KTR Series 800 V 2 A Surface Mount Fast Recovery Rectifier - DO-214AA, SMB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC FR2KTR - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Average Rectified Current-Max: | 2A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Recovery Time-Max: | 500ns |
| Diode Capacitance-Max: | 50pF |
| Peak Current-Max: | 50A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0527
6,000
$0.0518
9,000
$0.0513
15,000
$0.0506
30,000+
$0.0493
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount