text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5420

1N5420 Series 600 V 3 A Voidless Hermetically Sealed Fast Recovery Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N5420 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 400ns
Diode Capacitance-Max: 120pF
Peak Current-Max: 80A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$830.00
USD
Quantity
Unit Price
3
$8.53
10
$8.44
25
$8.37
75
$8.30
150+
$8.20
Product Variant Information section