text.skipToContent text.skipToNavigation
Product Specification Section
Microchip JANTX1N5804US/TR - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 2.5A
Reverse Current-Max: 1µA
Forward Voltage: 0.975V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 25ns
Operating Temp Range: -65°C to +175°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks