text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR110GP-TP

100V 1A, DO41.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Micro Commercial Components MUR110GP-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 970mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 45ns
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.50
USD
Quantity
Unit Price
5,000
$0.0557
10,000
$0.0548
15,000
$0.0542
20,000
$0.0539
25,000+
$0.0527
Product Variant Information section