text.skipToContent text.skipToNavigation

Manufacturer Part #

RGP02-14E-E3/54

RGP02-14E Series 1400V 300 ns Glass Passivated Junction Fast Switching Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RGP02-14E-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 1400V
Reverse Recovery Time-Max: 300ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,282.50
USD
Quantity
Unit Price
5,500+
$0.415
Product Variant Information section