text.skipToContent text.skipToNavigation

Manufacturer Part #

RGP15G-E3/54

RGP15G Series 400 V 150 ns Glass Passivated Junction Fast Switching Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RGP15G-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$739.20
USD
Quantity
Unit Price
4,000
$0.094
8,000
$0.0924
12,000
$0.0914
16,000
$0.0908
20,000+
$0.0887
Product Variant Information section