text.skipToContent text.skipToNavigation

Manufacturer Part #

RGP30M-E3/54

RGP30M Series 1000 V 500 ns Glass Passivated Junction Fast Switching Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RGP30M-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,716.00
USD
Quantity
Unit Price
1,400+
$0.97
Product Variant Information section