text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1A-E3/5AT

RS1A Series 50 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS1A-E3/5AT - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 10pF
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.50
USD
Quantity
Unit Price
7,500
$0.0346
15,000
$0.0341
22,500
$0.0337
30,000
$0.0335
37,500+
$0.0328
Product Variant Information section