text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1D-13-F

RS1D Series 200 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated RS1D-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 150ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The RS1D-13-F is a part of RS1D Series 1 A 200 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$147.00
USD
Quantity
Unit Price
5,000
$0.0294
15,000
$0.0287
25,000
$0.0284
50,000
$0.0279
100,000+
$0.0273