text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1ML

Rectifiers 500ns, 0.8A, 1000V, Fast Recovery Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Taiwan Semiconductor RS1ML - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 0.8A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 10pF
Average Forward Current-Max: 0.8A
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$506.00
USD
Quantity
Unit Price
10,000
$0.0506
20,000
$0.0498
30,000+
$0.0489
Product Variant Information section