text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR8A60P5-13

SBR Series Single 60 V 8 A Surface Mount Super Barrier Rectifier - PowerDI™ 5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR8A60P5-13 - Technical Attributes
Attributes Table
Type: Molded
Configuration: Single
Average Rectified Current-Max: 8A
Forward Voltage: 620mV
Reverse Voltage-Max [Vrrm]: 60V
Average Forward Current-Max: 160A
Peak Current-Max: 8A
Operating Temp Range: -65°C to +175°C
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,275.00
USD
Quantity
Unit Price
5,000+
$0.455
Product Variant Information section