Manufacturer Part #
SDUR6040W
Diode Standard 400V 60A Through Hole TO-247AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Reel Package Style:TO-247AC Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC SDUR6040W - Technical Attributes
Attributes Table
| Package Style: | TO-247AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$1.09
120
$1.05
300
$1.03
750
$1.01
1,200+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
30 per Reel
Package Style:
TO-247AC
Mounting Method:
Through Hole