text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30CPH03-N3

Ultrafast Rectifier, 2 x 15 A FRED Pt (TO-247AC 3L)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-30CPH03-N3 - Technical Attributes
Attributes Table
Type: Schottky
Average Rectified Current-Max: 30A
Reverse Current-Max: 40µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 40ns
Diode Capacitance-Max: 45pF
Average Forward Current-Max: 15A
Peak Current-Max: 140A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
Total
$690.00
USD
Quantity
Unit Price
25
$1.42
100
$1.40
250
$1.38
625
$1.37
1,000+
$1.34
Product Variant Information section