text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3EMH06-M3/5AT

VS-3EMH06 Series 600 V 3A 25 ns Surface Mount Standard Diode - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-3EMH06-M3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.4V
Configuration: Single
Diode Capacitance-Max: 3.7pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 95°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$862.50
USD
Quantity
Unit Price
7,500+
$0.115
Product Variant Information section