text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-C4PH3006L-N3

Rectifier Diode Switching 600V 15A 50ns 3-Pin(3+Tab) TO-247AD Tube

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-C4PH3006L-N3 - Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 15A
Reverse Current-Max: 15µA
Forward Voltage: 1.9V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 16pF
Average Forward Current-Max: 15A
Peak Current-Max: 200A
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
Total
$1,030.00
USD
Quantity
Unit Price
25
$2.15
75
$2.11
125
$2.10
500
$2.06
750+
$2.04
Product Variant Information section