text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6502VH6327XTSA1

Diode PIN Switch 30V 100mA 2-Pin SC-79 T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAR6502VH6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Forward Voltage: 1V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.8pF
Resistance: 900mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$841.50
USD
Quantity
Unit Price
3,000
$0.058
9,000
$0.0565
12,000
$0.0561
30,000
$0.0549
45,000+
$0.0538
Product Variant Information section