text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS79SB70,115

1PS79SB70 Series 70 V 70 mA SMT General Purpose Schottky Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Nexperia 1PS79SB70,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 410mV
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
792,000
Singapore:
792,000
1,215,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$158.10
USD
Quantity
Unit Price
3,000
$0.0527
9,000
$0.0514
15,000
$0.0508
30,000
$0.05
60,000+
$0.0488
Product Variant Information section