Manufacturer Part #
20CJQ100TR
20CJQ100 Series 100 V 2 A Surface Mount Schottky Rectifier - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 20CJQ100TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 26A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.8V |
| Diode Capacitance-Max: | 45pF |
| Thermal Resistance: | 65°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
12,000
$0.112
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount