Manufacturer Part #
30BQ200TR
30BQ200 Series 200 V 3 A Surface Mount Schottky Rectifier - SMC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 30BQ200TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 30BQ200TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 55A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.83V |
| Diode Capacitance-Max: | 60pF |
| Thermal Resistance: | 46°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Single |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
15,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount