text.skipToContent text.skipToNavigation

Manufacturer Part #

6CWQ10FNTRL-M3

Schottky Rectifier, 2 x 3.5 A - Dpak

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 6CWQ10FNTRL-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 7A
Peak Current-Max: 440A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.96V
Diode Capacitance-Max: 92pF
Thermal Resistance: 2.35°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Dual
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section