text.skipToContent text.skipToNavigation

Manufacturer Part #

B550C-13-F

B550C Series 50 V 5 A Surface Mount Schottky Barrier Rectifier - DO-214AB, SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2307
Product Specification Section
Diodes Incorporated B550C-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.575V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228,000
Singapore:
228,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.149
9,000
$0.147
15,000+
$0.144