Manufacturer Part #
BAS385-TR
BAS385 Series 30 V 200 mA Small Signal Schottky Diode - MICRO-MELF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MICRO-MELF Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Vishay BAS385-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BAS385-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.2A |
| Peak Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2.3µA |
| Forward Voltage: | 0.8V |
| Diode Capacitance-Max: | 10pF |
| Configuration: | Single |
| Package Style: | MICRO-MELF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Singapore:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0306
7,500
$0.0299
25,000
$0.0292
50,000
$0.0287
100,000+
$0.0279
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MICRO-MELF
Mounting Method:
Surface Mount