text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS4002ARPPE6327HTSA1

BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS4002ARPPE6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 0.69V
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$816.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section