text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS5202VH6327XTSA1

BAS52 Series 45 V 500 mA Surface Mount Silicon Schottky Diode

Product Specification Section
Infineon Technologies BAS5202VH6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 10µA
Forward Voltage: 0.5V
Power Dissipation: 500mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
6,000
$0.145
9,000
$0.144
12,000+
$0.143