text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70E6433HTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS70E6433HTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100mA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 100ps
Operating Temp Range: -55°C to +125°C
Power Dissipation: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$1,158.00
USD
Quantity
Unit Price
10,000
$0.0396
20,000
$0.039
30,000
$0.0386
40,000
$0.0384
50,000+
$0.0376
Product Variant Information section