text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70L,315

BAS70 Series 100 mA 70 V Surface Mount General Purpose Schottky Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS70L,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
Total
$990.00
USD
Quantity
Unit Price
10,000
$0.0338
20,000
$0.0333
30,000
$0.033
50,000
$0.0326
100,000+
$0.0318
Product Variant Information section