text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT43

BAT43 Series 1 V 4 A Axial Through Hole Schottky Diode - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
STMicroelectronics BAT43 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
32000
Multiple Of:
4000
Total
$665.60
USD
Quantity
Unit Price
4,000
$0.0215
12,000
$0.021
16,000
$0.0208
40,000
$0.0204
60,000+
$0.02
Product Variant Information section