text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46JFILM

BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-323

Product Specification Section
STMicroelectronics BAT46JFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BAT46JFILM is a high voltage, small signal schottky diode, well suited for protection and routing operations.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$1,306.80
USD
Quantity
Unit Price
3,000
$0.0377
6,000
$0.0371
12,000
$0.0365
15,000
$0.0363
45,000+
$0.0351