text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46W-E3-08

BAT46W Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAT46W-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Diode Capacitance-Max: 6pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 150mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
141,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.60
USD
Quantity
Unit Price
3,000
$0.0342
9,000
$0.0333
12,000
$0.0331
30,000
$0.0324
45,000+
$0.0317
Product Variant Information section