text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT5403WE6327HTSA1

Schottky Diodes & Rectifiers Silicon Schottky Diode

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAT5403WE6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Operating Temp Range: -65°C to +150°C
Leakage Current: 2µA
Power Dissipation: 230mW
Configuration: SIngle
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$2,427.00
USD
Quantity
Unit Price
3,000
$0.0858
6,000
$0.0843
9,000
$0.0834
12,000
$0.0828
15,000+
$0.0809
Product Variant Information section