text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54AWFILMY

BAT54 Series 40 V 300 mA Surface Mount Automotive Grade Diode - SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAT54AWFILMY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 300mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.9V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
Total
$1,724.40
USD
Quantity
Unit Price
3,000
$0.0512
6,000
$0.0503
9,000
$0.0498
15,000
$0.0492
30,000+
$0.0479
Product Variant Information section