text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT6402VH6327XTSA1

BAT64 Series 40 V 250 mA 6pF Surface Mount Silicon Schottky Diode - SC-79

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAT6402VH6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 250mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2µA
Forward Voltage: 750mV
Diode Capacitance-Max: 6pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: 150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$127.50
USD
Quantity
Unit Price
3,000
$0.0425
6,000
$0.0418
12,000
$0.0411
15,000
$0.0409
45,000+
$0.0395
Product Variant Information section