text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT6804E6327HTSA1

BAT6804 Series 8V 130 mA 150 mW RF Diode Schottky PG-SOT23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BAT6804E6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 130mA
Reverse Voltage-Max [Vrrm]: 8V
Forward Voltage: 0.5V
Diode Capacitance-Max: 1pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 150mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$654.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000
$0.107
30,000+
$0.105
Product Variant Information section