text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT74,215

BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1911
Product Specification Section
Nexperia BAT74,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 230mW
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The BAT74,215 is a Planar Schottky barrier double diode with an integrated guard ring for stress protection. Two electrically isolated Schottky barrier diodes, encapsulated in a small SOT143B Surface-Mounted Device (SMD) plastic package.

Features:

  • Low forward voltage
  • Guard-ring protected
  • Small SMD plastic package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

 

 

Pricing Section
Global Stock:
977
USA:
977
Cost Per Unit
$4.215
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.715 USD Each
Total
$8.43
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.