text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23S-7-F

BAV23S Series 250 V 1.7 A Surface Mount Switching Diode SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV23S-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 400mA
Peak Current-Max: 1.7A
Reverse Voltage-Max [Vrrm]: 250V
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Power Dissipation: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAV23S-7-F is a part of BAV23S Series 250 V 1.7 A Surface Mount Fast Switching Diode available in a SOT-23-3 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • High Reverse Breakdown Voltage
  • Low Leakage Current
  • Reverse DC Blocking Voltage is 200 V
  • Forward Continuous Current is 400 mA
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

View the BAV23 Series of Switching Diode

Pricing Section
Global Stock:
0
USA:
0
303,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.20
USD
Quantity
Unit Price
3,000
$0.0504
6,000
$0.0495
9,000
$0.049
15,000
$0.0484
30,000+
$0.0471
Product Variant Information section