text.skipToContent text.skipToNavigation

Manufacturer Part #

DSTF20120C

120V 20A ULTRALOW SCHOTTKY DST _ITO-220A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse DSTF20120C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 120V
Reverse Current-Max: 0.7mA
Forward Voltage: 0.9V
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
50
$1.08
150
$1.07
250
$1.06
1,000
$1.05
1,500+
$1.03
Product Variant Information section