text.skipToContent text.skipToNavigation

Manufacturer Part #

DSTF2080C

DST Series (2x) 10 A 80 V Common Cathode Schottky Barrier Rectifier - ITO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse DSTF2080C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 600µA
Forward Voltage: 0.6V
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
50
$1.10
150
$1.09
250
$1.08
1,000
$1.06
1,500+
$1.05
Product Variant Information section