text.skipToContent text.skipToNavigation

Manufacturer Part #

FSV1045V

FSV1045V Series 45 V 10 A SMT Ultra Low RF Schottky Rectifier - TO-277-3L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSV1045V - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.22mA
Forward Voltage: 0.41V
Diode Capacitance-Max: 820pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,175.00
USD
Quantity
Unit Price
5,000+
$0.635
Product Variant Information section